Infineon Technologies IR2112SPBF Gate driver PMIC SOIC 16 Tube format

MPN
IR2112SPBF
EAN-13
2050009811877
Order Code
16-5835
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 65 availableBack-order availability date - 01/12/2026

Infineon Technologies IR2112SPBF is that functions as a gate driver power management integrated circuit supplied in a small outline integrated circuit (SOIC) 16-pin package, designed for efficient control of high-power transistors. The IR2112SPBF features a high-voltage, high-speed power MOSFET and insulated gate bipolar transistor (IGBT) driver with independent high- and low-side referenced output channels, suitable for operation up to 600 volts. This component is particularly adept at providing high-speed switching performance, with a maximum output current reaching 2 amperes, making it ideal for use in switch-mode power supplies, motor drive circuits, and induction heating applications. Identified by the alternate description 3028364, the IR2112SPBF reliably manages power applications by enabling precise control in various high-efficiency energy conversion processes. With its robust design, this gate driver is indispensable in engineering contexts where performance and reliability in high-voltage environments are critical.
Type IR2112SPBF
Mounting Type Surface-mount
Enclosure SOIC 16
Maximum Input Volage 20V
Maximum Operating Temperature +125°C
Minimum Input Volage 10V
Operating temperature (min.) -40°C
Product Type PMIC - gate drivers

Reviews

Be the first to submit a review

Trustpilot