Infineon Technologies IGW40N60H3FKSA1 IGBT TO-247 600V high-efficiency tube

MPN
IGW40N60H3FKSA1
EAN-13
2050009801601
Order Code
16-5823
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 05/08/2026

Infineon Technologies IGW40N60H3FKSA1 is a high-performance insulated gate bipolar transistor (IGBT) housed in a TO-247 package, designed for efficient switching applications. This 600V device combines the characteristics of bipolar transistors with the ease of control of MOSFETs, providing a high efficiency solution ideal for applications such as motor drives, induction heating, and power converters. The IGW40N60H3FKSA1 is engineered for robust performance, featuring low on-state voltage drop and high short-circuit ruggedness. Often selected in industrial environments, it supports efficient energy conversion and management in demanding applications. Its robust design can contribute significantly to the optimisation of energy use in both consumer and industrial electronics.
Type IGW40N60H3FKSA1
Continuous Collector Current 80A
Collector Emitter Voltage 600V
Power Dissipation 307W
Package Type TO 247
Mounting Type Through-hole
Off delay t(d)(off)(2) 197ns
On delay (t(d)(on) 19ns
Product Type IGBT

Reviews

Be the first to submit a review

Trustpilot