Infineon Technologies BTS462TATMA1 PMIC High side power distribution TO 252 5

MPN
BTS462TATMA1
EAN-13
2050009811761
Order Code
16-5792
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Infineon Technologies BTS462TATMA1 is a high side power distribution switch housed in a TO-252-5 package, designated with the alternate description code 3028353. This product offers advanced power management capabilities, designed to control and distribute electrical power efficiently within a circuit. The robust construction and precise engineering of the BTS462TATMA1 make it particularly suitable for automotive and industrial applications, where reliable power distribution and circuit protection are critical. This device provides an optimal solution for engineers requiring effective handling of high current loads with integrated protection features such as overcurrent, short-circuit, and thermal shutdown, ensuring safety and durability in demanding environments.
Type PMIC - power distribution
Input Type Non-inverting
Output Type N-channel
Mounting Type Surface-mount
Current output (max.) 3.5A
Enclosure TO 252 5
I/O ratio 1:1
Interfaces On/Off
Maximum Operating Temperature +150°C
No. of outputs 1
Operating temperature (min.) -40°C
Output High side
Product Type PMIC - power distribution
R(DS)(on) 70mΩ
Switching type General purpose
Voltage load (max.) 34V
Voltage load (min.) 5V

Reviews

Be the first to submit a review

Trustpilot