Infineon Technologies BSS131H6327XTSA1 MOSFET 1 N-channel 0.36 W SOT-23 MOSFET

MPN
BSS131H6327XTSA1
EAN-13
2050009791575
Order Code
16-5780
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Infineon Technologies' BSS131H6327XTSA1 is a MOSFET single N-channel device designed to provide efficient electronic switching and amplification in compact applications. This metal oxide semiconductor field effect transistor (MOSFET) is housed in a SOT-23 package, contributing to its lightweight construction and space-saving profile ideal for high-density circuit assemblies. The MOSFET has a thermal power dissipation of 0.36 watts and is characterised by its ability to operate in the depletion mode, making it well-suited for applications requiring swift switching performance, such as signal amplification, power management systems, and voltage conversion circuits. By utilising the advantages of an insulated gate field effect transistor (IGFET), it offers low on-resistance and high-speed operation, making it a preferred choice for engineers working on sensitive electronic circuits requiring precise control of voltage and current without the need for a large footprint.
Type BSS131
Channels 1
Content 1
Enclosure SOT 23
I(d) 0.10A
Mounting Type Surface-mount
Power (max) P(TOT) 0.36W
Product Type MOSFET
R(DS)(on) 20Ω

Reviews

Be the first to submit a review

Trustpilot