Infineon Technologies BCR133E6327HTSA1 NPN transistor SOT 23 digital

MPN
BCR133E6327HTSA1
EAN-13
2050009807702
Order Code
16-5736
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

Infineon Technologies BCR133E6327HTSA1 is a NPN silicon transistor implemented in a compact SOT-23 package. This digital transistor is designed to meet the needs of driving applications, facilitating efficient switching in electronic circuits. Notable for its integration and precision, the BCR133E6327HTSA1 serves as a reliable component in digital systems where space-saving designs are crucial. Typical applications include use in DC-DC converters, amplifiers, and signal processing circuits in various electronic devices. Its robust construction and dependable performance make it a suitable choice for industrial, automotive, and consumer electronics engineering tasks.
Type Digital transistor
Collector Current 100mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.20W

Reviews

Be the first to submit a review

Trustpilot