Infineon SPA08N80C3XKSA1 MOSFET N-channel 40 W TO-220-FULLPAK grade

Order Code:

16-5931

Brand: Infineon Technologies MPN: SPA08N80C3XKSA1 EAN-13: 2050009792596
Qty Unit Price (Inc VAT)
2+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

Infineon Technologies introduces the SPA08N80C3XKSA1, a high-performance MOSFET designed for power-efficient applications. Encased in the TO-220-FULLPAK package, this 40 W N-channel unipolar transistor utilises the metal-oxide-semiconductor structure to offer excellent switching characteristics. Engineered to handle high voltage and current with a maximum drain-source voltage of 800V, this field-effect transistor is ideal for use in switch-mode power supplies, DC-DC converters, and motor control systems. Its robust construction ensures low on-state resistance and high thermal stability, making it suitable for a range of industrial and consumer electronic applications. Optimised for efficient energy management, the SPA08N80C3XKSA1 provides reliable performance in both depletion and saturation mode operations.
Type N-channel
Channels 1
Content 1
Enclosure TO-220-FULLPAK
I(d) 8A
Mounting Type Through-hole
Power (max) P(TOT) 40W
Product Type MOSFET
R(DS)(on) 0.65Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot