Infineon ITS5215LCUMA1 PMIC Power Management Special Purpose DSO-12 Tape Reel

Image Representative of Range

Infineon ITS5215LCUMA1 PMIC Power Management Special Purpose DSO-12 Tape Reel

MPN
ITS5215LCUMA1
Brand
Infineon
EAN-13
2050009811969
Order Code
16-5926
Country of Origin
Malaysia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Infineon Technologies ITS5215LCUMA1, a versatile power management integrated circuit (PMIC) renowned for efficient power management in specialised applications. This product, also referred to by its alternate description, 3028373, is housed in a DSO-12 package and is available on a tape reel for easy integration into automated assembly systems. It provides robust power management capabilities, making it ideally suited for automotive and industrial electronic systems where precise control and reliability are paramount. The ITS5215LCUMA1 PMIC is engineered to ensure optimal power distribution and protection, supporting a range of applications such as motor drives and smart lighting systems. Its compatibility with various high-performance industrial specifications makes it a preferred choice for engineers looking to enhance system robustness and efficiency.
Type PMIC - power management - special purpose
Enclosure DSO-12
Maximum Input Volage 40V
Maximum Operating Temperature +85°C
Minimum Input Volage 5.5V
Operating temperature (min.) -30°C
Power Supply 3.700mA
Product Type PMIC - power management - special purpose

Reviews

Be the first to submit a review

Trustpilot