Infineon ISP452HUMA1 PMIC power distribution High side TO 261 4 load driver

Image Representative of Range

Infineon ISP452HUMA1 PMIC power distribution High side TO 261 4 load driver

MPN
ISP452HUMA1
Brand
Infineon
EAN-13
2050009811952
Order Code
16-5925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Infineon Technologies ISP452HUMA1, also known by its alternate description 3028372, is a high-side power management integrated circuit (PMIC) load driver housed in a TO-261 package. This product from Infineon Technologies is engineered to provide efficient power distribution and control, offering robust performance in applications requiring reliable high-side switching and load driving capabilities. Designed to handle significant current loads, it finds typical application in automotive electronics, industrial automation, and power distribution systems where precise control and management of electrical loads are critical. The device features enhanced power handling characteristics, ensuring optimal functioning in environments demanding stringent power management solutions.
Type PMIC - power distribution
Input Type Non-inverting
Output Type N-channel
Current output (max.) 0.7A
Enclosure TO 261 4
I/O ratio 1:1
Maximum Operating Temperature +85°C
No. of outputs 1
Operating temperature (min.) -30°C
Output High side
Product Type PMIC - power distribution
R(DS)(on) 160mΩ
Switching type General purpose
Voltage load (max.) 34V
Voltage load (min.) 5V

Reviews

Be the first to submit a review

Trustpilot