Infineon IRLR3636TRPBF MOSFET 1 N-channel 143W TO 252AA

Order Code:

16-5920

Brand: Infineon Technologies MPN: IRLR3636TRPBF EAN-13: 2050009792558
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

Infineon Technologies IRLR3636TRPBF is a robust N-Channel MOSFET housed in a TO-252AA package, designed for high-performance applications with a power dissipation capacity of 143 watts. This metal-oxide-semiconductor field-effect transistor (MOSFET), also known as a unipolar transistor, efficiently manages electrical current between the source and drain through its insulated gate, making it ideal for environments demanding precise electronic control. With its capability for high-speed switching and low on-state resistance, the IRLR3636TRPBF is particularly suited for applications such as power management, motor control, and DC-DC converters in both industrial and automotive sectors. Its design ensures optimal thermal performance and reliability, supporting engineers in developing systems where efficient power handling is critical.
Type IRLR3636PBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 50A
Mounting Type Through-hole
Power (max) P(TOT) 143W
Product Type MOSFET
R(DS)(on) 0.0083Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot