Infineon IRLR120NTRPBF MOSFET 48W N-channel TO-252AA

MPN
IRLR120NTRPBF
EAN-13
2050009792466
Order Code
16-5913
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.848
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Infineon Technologies' IRLR120NTRPBF is a robust N-channel metal-oxide-semiconductor field-effect transistor (MOSFET) designed with a power dissipation capacity of 48W housed in a TO-252AA package. This unipolar transistor is optimised for high-efficiency switching applications, thanks to its low on-state resistance and rapid switching speeds, which are critical in high-performance demanding environments. Typical applications for the IRLR120NTRPBF include power management systems, motor drives, and switching regulators, where efficient power handling and reliable operation are paramount. The device's design utilises an insulated gate field-effect transistor (IGFET) structure, ensuring that it is particularly suited for voltage-controlled applications, expanding its versatility across various electronic systems.
Type IRLR120NPBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 10A
Mounting Type Through-hole
Power (max) P(TOT) 48W
Product Type MOSFET
R(DS)(on) 0.265Ω

Reviews

Be the first to submit a review

Trustpilot