Infineon IRLR024N MOSFET 1 N-channel 45 W TO 252AA

MPN
IRLR024NTRPBF
EAN-13
2050009792459
Order Code
16-5912
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.491
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

Infineon Technologies IRLR024N is a robust N-channel MOSFET designed for high-efficiency power management applications. This metal-oxide-semiconductor field-effect transistor (MOSFET) features a power dissipation capacity of up to 45 watts and is encapsulated in a TO-252AA package, providing improved thermal performance and compact size for demanding applications. The device is characterised by its unipolar nature, allowing for straightforward integration in circuits where switching efficiency and speed are critical. The IRLR024N is suited for use in power supply regulation, motor control, and other applications requiring efficient electrical power management and reliable operation under varied load conditions. Its durability and precision make it a valuable component in both consumer and industrial electronics.
Type IRLR024NPBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 17A
Mounting Type Through-hole
Power (max) P(TOT) 45W
Product Type MOSFET
R(DS)(on) 0.11Ω

Reviews

Be the first to submit a review

Trustpilot