Infineon IRL540NSTRLPBF MOSFET N-channel 140W D2PAK

MPN
IRL540NSTRLPBF
EAN-13
2050009792374
Order Code
16-5906
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Infineon Technologies IRL540NSTRLPBF is an N-channel MOSFET designed for high-performance applications requiring efficient power handling, making it ideal for various engineering applications. As a metal oxide semiconductor field effect transistor (MOSFET), it operates with a unipolar charge carrier mechanism, allowing for efficient switching and amplification tasks. With a power dissipation capacity of 140W and housed in a D2PAK package, this device ensures robust thermal performance and minimal on-resistance during operation. The IRL540NSTRLPBF is widely used in motor control, power supplies, and load switching due to its ability to handle high currents and voltages efficiently. Its construction and characteristics make it suitable for tasks that require reliable performance in both the saturation and depletion regions.
Type IRL540NSPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) 36A
Mounting Type Surface-mount
Power (max) P(TOT) 140W
Product Type MOSFET
R(DS)(on) 0.063Ω

Reviews

Be the first to submit a review

Trustpilot