Infineon IRFR5305TRPBF IRFR5305PBF-GURT MOSFET P-channel 110W TO-252AA

MPN
IRFR5305TRPBF
EAN-13
2050009792213
Order Code
16-5900
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Infineon Technologies IRFR5305TRPBF is a P-channel MOSFET designed for efficient power management in various electronic applications. This component operates as a metal-oxide-semiconductor field-effect transistor, characterised primarily by its ability to handle up to 110 watts and to perform effectively in situations requiring rapid switching speeds. Housed in a TO-252AA package, it features a unipolar transistor design with a focus on low on-state resistance, enhancing its ability to manage higher currents with reduced heat generation. The IRFR5305TRPBF is particularly suited for tasks in automotive systems, power supply circuits, and motor control applications, where reliability and consistent performance in both saturation and depletion modes are critical. This semiconductor device offers robust performance in circuits where efficient current control between the gate and drain terminals is essential.
Type IRFR5305PBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) -31A
Mounting Type Through-hole
Power (max) P(TOT) 110W
Product Type MOSFET
R(DS)(on) 0.065Ω

Reviews

Be the first to submit a review

Trustpilot