Infineon IRFR4620TRLPBF MOSFET 1 N-channel 144W TO 252AA

MPN
IRFR4620TRLPBF
EAN-13
2050009792206
Order Code
16-5899
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Infineon Technologies IRFR4620TRLPBF is a robust N-channel MOSFET designed for high-efficiency power management applications. This Metal Oxide Semiconductor Field Effect Transistor (MOSFET) features a power dissipation capacity of 144W and is enclosed in a TO-252AA package, providing a compact and reliable solution for power switching circuits. Capable of handling significant power with minimal thermal and conduction losses, it is particularly suited for use in applications such as switching regulators, DC-DC converters, and motor control systems. The device operates efficiently in both linear and saturation regions, making it ideal for engineers seeking a unipolar transistor solution with a high degree of control over gate and drain voltages. Its compatibility with various automated assembly processes enhances its utility in industrial and consumer electronics.
Type IRFR4620PBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 24A
Mounting Type Through-hole
Power (max) P(TOT) 144W
Product Type MOSFET
R(DS)(on) 0.078Ω

Reviews

Be the first to submit a review

Trustpilot