Infineon IRFR220NTRPBF MOSFET N-channel 43W TO-252AA 1 piece

MPN
IRFR220NTRPBF
EAN-13
2050009792121
Order Code
16-5892
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.705
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Infineon Technologies' IRFR220NTRPBF is an N-channel MOSFET designed to operate efficiently in a variety of applications requiring power management. This metal-oxide-semiconductor field-effect transistor (MOSFET) features a maximum power dissipation of 43 watts and is housed in a TO-252AA package, offering a compact form factor suitable for surface mounting. As a unipolar transistor, it is characterised by its gate, drain, and source configuration, allowing for efficient control of electrical power flows in circuits. Engineered with reliability in mind, the IRFR220NTRPBF is typically employed in switch-mode power supplies, DC-DC converters, and motor control systems, where low on-resistance and rapid switching speeds are essential. The device's performance attributes make it a suitable choice for high-frequency and high-efficiency electronic applications.
Type IRFR220NPBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 5A
Mounting Type Through-hole
Power (max) P(TOT) 43W
Product Type MOSFET
R(DS)(on) 0.6Ω

Reviews

Be the first to submit a review

Trustpilot