Infineon IRF9530NSTRLPBF P-channel MOSFET 79 W D2PAK structure

MPN
IRF9530NSTRLPBF
EAN-13
2050009792039
Order Code
16-5880
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Infineon Technologies IRF9530NSTRLPBF is a P-channel MOSFET housed in a D2PAK package, designed for robust performance with a power dissipation rating of 79 watts. As a metal-oxide-semiconductor field-effect transistor, it efficiently handles electronic signals with a unipolar design that operates in depletion mode. The device features a gate, drain, and source configuration that facilitates high-speed switching and efficient power management in various electronic applications. Its suitability for switching mode power supplies, DC-DC converters, and motor control systems makes it a versatile component in automotive, industrial, and consumer electronics sectors. The IRF9530NSTRLPBF's architecture allows for effective thermal management and reliability in demanding environments.
Type IRF9530NSPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) -14A
Mounting Type Surface-mount
Power (max) P(TOT) 79W
Product Type MOSFET
R(DS)(on) 0.2Ω

Reviews

Be the first to submit a review

Trustpilot