Infineon IRF8313TRPBF IRF8313PBF-GURT MOSFET N-channel 2.0W SO-8 MOSFETs

MPN
IRF8313TRPBF
EAN-13
2050009792015
Order Code
16-5878
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Infineon Technologies IRF8313TRPBF is an N-channel MOSFET that integrates advanced field-effect transistor technology, suitable for a range of switching applications. Designed to meet the needs of today's high-efficiency systems, it features a low on-state resistance which minimises power loss and thermal dissipation, while maintaining robust performance under varying load conditions. The IRF8313TRPBF is encapsulated in an SO-8 package capable of dissipating up to 2.0W, making it ideal for compact and high-density electronic designs where space is at a premium. Typical applications for this metal-oxide-semiconductor transistor include DC-DC converters, motor drivers, and as an essential component in power management systems, where its unipolar characteristics and high-speed switching capabilities provide optimal efficiency in both depletion and saturation modes.
Type IRF8313PBF-GURT
Channels 1
Content 1
Enclosure SO 8
I(d) 9.7A
Mounting Type Surface-mount
Power (max) P(TOT) 2.0W
Product Type MOSFET
R(DS)(on) 0.0155Ω

Reviews

Be the first to submit a review

Trustpilot