Infineon IRF7343TRPBF IRF7343PBF-GURT MOSFET 2 N/P-channel 2.0 W SO 8

MPN
IRF7343TRPBF
EAN-13
2050009791902
Order Code
16-5869
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Infineon Technologies IRF7343TRPBF is a MOSFET that integrates two N/P-channel configurations within a single SO-8 package, providing a power dissipation of 2.0 W. This dual MOSFET combines both types of field effect transistors, leveraging the advantages of metal oxide semiconductor technology, which facilitates efficient electrical current control through the application of voltage to the gate terminal. The device's unipolar transistor design ensures low on-resistance and fast switching speeds, making it ideal for use in power management, switching regulators, and motor control applications. Its compact SO-8 package provides versatility in design, allowing for integration in both consumer electronics and industrial applications where space efficiency and thermal performance are critical. The IRF7343TRPBF serves various applications by providing a reliable means to manage current and voltage within electronic circuits, thereby playing a crucial role in the performance of power conversion systems.
Type IRF7343PBF-GURT
Channels 2
Content 1
Enclosure SO 8
I(d) 4.7A
Mounting Type Surface-mount
Power (max) P(TOT) 2.0W
Product Type MOSFET
R(DS)(on) 0.17Ω

Reviews

Be the first to submit a review

Trustpilot