Infineon IRF640NSTRLPBF MOSFET 1 N-channel 150 W D2PAK

MPN
IRF640NSTRLPBF
EAN-13
2050009791766
Order Code
16-5856
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Infineon Technologies IRF640NSTRLPBF is a robust N-channel MOSFET offering high efficiency for power management and control applications. This device is characterised by a maximum drain-source voltage of 200V and a drain current rating of up to 18A, delivering a total power dissipation capacity of 150W in its D2PAK surface-mount packaging. As a metal-oxide-semiconductor field-effect transistor (MOSFET), the IRF640NSTRLPBF exhibits excellent switching performance and low on-state resistance, which optimises power loss and thermal management. These features make it suitable for applications such as switch mode power supplies, motor control systems, and DC-DC converters, where reliable and efficient power handling is essential.
Type IRF640NSPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) 18A
Mounting Type Surface-mount
Power (max) P(TOT) 150W
Product Type MOSFET
R(DS)(on) 0.15Ω

Reviews

Be the first to submit a review

Trustpilot