Infineon IRF1018ESPBF-GURT MOSFET 1 N-channel 110 W D2PAK

MPN
IRF1018ESTRLPBF
EAN-13
2050009791636
Order Code
16-5842
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Infineon Technologies presents the IRF1018ESPBF-GURT, a robust N-channel power MOSFET. This component is constructed using metal-oxide-semiconductor technology, featuring a maximum power dissipation of 110 watts with a D2PAK package that ensures efficient heat management. It operates as a unipolar transistor with a gate, drain, and source configuration, delivering reliable saturation and depletion-type conduction modes, making it suitable for high-frequency and switching applications. Engineers frequently utilise this MOSFET in power management systems, motor drives, and DC-DC converters due to its efficient electrical performance and high current handling capabilities. The IRF1018ESPBF-GURT is engineered for durability in demanding environments, ensuring stable operation in both industrial and consumer electronics settings.
Type IRF1018ESPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) 79A
Mounting Type Surface-mount
Power (max) P(TOT) 110W
Product Type MOSFET
R(DS)(on) 0.0084Ω

Reviews

Be the first to submit a review

Trustpilot