Infineon IR2117SPBF SMD Resistors 1 pc(s)

MPN
IR2117SPBF
EAN-13
2050009811891
Order Code
16-5837
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 475 availableBack-order availability date - 01/12/2026

Infineon Technologies IR2117SPBF is identified as 3028366 in the Infineon catalogue. This semiconductor device is a high-voltage, high-speed power MOSFET and IGBT driver with a floating channel designed for bootstrap operation. It features a gate drive supply range of 10 V to 20 V, providing efficient switching with reduced electromagnetic interference. This driver is particularly useful in applications such as motor control systems, power inverter modules, and switch mode power supplies, where reliable isolation and precise control of power stages are critical. Designed for surface mount device applications, it supports compact circuit board designs and offers enhanced thermal performance.
Type IR2117SPBF
Content 1

Reviews

Be the first to submit a review

Trustpilot