Infineon IR2102SPBF PMIC gate drivers SOIC 8 tube

MPN
IR2102SPBF
Brand
Infineon
EAN-13
2050009811839
Order Code
16-5832
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 60 availableBack-order availability date - 01/12/2026

Infineon Technologies' IR2102SPBF PMIC gate driver is a crucial component for efficient power management applications. This product, also referred to as 3028360, is encapsulated in a small outline integrated circuit (SOIC) 8-pin package, providing a compact and reliable solution for driving high-side and low-side N-channel MOSFETs. The device is designed to offer under-voltage lockout protection, built-in dead-time control, and efficient switching performance, making it suitable for use in automotive, industrial motor drives, and switch mode power supplies. Its robust design ensures that it can effectively handle high-frequency operations while maintaining thermal stability, thus enhancing the overall efficiency and performance of power management systems.
Type IR2102SPBF
Mounting Type Surface-mount
Enclosure SOIC 8
Maximum Input Volage 20V
Maximum Operating Temperature +125°C
Minimum Input Volage 10V
Operating temperature (min.) -40°C
Product Type PMIC - gate drivers

Reviews

Be the first to submit a review

Trustpilot