Infineon BSS139H6327XTSA1 BSS139 MOSFET N-channel 0.36W SOT-23

MPN
BSS139H6327XTSA1
EAN-13
2050009791582
Order Code
16-5782
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.341
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Infineon Technologies BSS139H6327XTSA1 is an N-channel MOSFET housed in a compact SOT-23 package, offering a power dissipation of 0.36W. It is a type of metal oxide semiconductor field effect transistor designed for applications where efficient current control is crucial, utilising a unipolar principle via a gate to manipulate flow between the drain and source terminals. This MOSFET operates effectively in both depletion and saturation modes, making it suitable for a variety of electronic applications, including switching and amplification tasks in consumer electronics, industrial equipment, and automotive systems. The BSS139's architecture optimises performance for low-voltage, high-speed switching, contributing to its versatility as a reliable component in numerous circuit designs.
Type BSS139
Channels 1
Content 1
Enclosure SOT 23
I(d) 0.10A
Mounting Type Surface-mount
Power (max) P(TOT) 0.36W
Product Type MOSFET
R(DS)(on) 30Ω

Reviews

Be the first to submit a review

Trustpilot