Infineon BFR93AE6327HTSA1 Transistor BJT Discrete NPN SOT-23 Tape Full Reel

MPN
BFR93AE6327HTSA1
EAN-13
2050009803957
Order Code
16-5766
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Infineon Technologies' BFR93AE6327HTSA1 is a discrete bipolar junction transistor (BJT) featuring an NPN configuration, housed in a compact SOT-23 package that is convenient for surface-mount assembly. This silicon transistor is designed to deliver reliable performance with a high maximum frequency, making it suitable for high-frequency applications. It is an ideal choice for radio frequency (RF) amplifiers and oscillator circuits due to its superior gain and minimal noise characteristics. Engineering applications typically include its use in RF communications systems, signal processing circuits, and broadband amplifiers, where stability and efficiency are critical. The device is supplied on a full tape reel to facilitate automated assembly processes.
Type Transistor (BJT) - Discrete
Collector Current 0.09A
Collector emitter Voltage U(CEO) 12V
Content 1
DC Current gain hFE - reference Current 70µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.3W
Transit frequency f(T) 6GHz

Reviews

Be the first to submit a review

Trustpilot