Infineon BCV47E6327HTSA1 Transistor Discrete SOT 23 PNP Tape on Full reel

MPN
BCV47E6327HTSA1
EAN-13
2050009803841
Order Code
16-5755
Country of Origin
Austria
Qty Unit Price (Ex VAT)
50+ £0.327
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Infineon Technologies' BCV47E6327HTSA1 is a discrete PNP bipolar junction transistor housed in a compact SOT-23 package. This silicon transistor is designed primarily for switching and amplification tasks in electronic circuits, offering a reliable solution for a range of applications due to its efficient current handling capabilities. With its PNP configuration, the BCV47E6327HTSA1 is suitable for general-purpose tasks and can be effectively utilised in circuits requiring low to medium power levels, such as those found in signal amplification and analogue switching. Its packaging in tape on full reel makes it ideal for automated assembly processes in mass production environments, further enhancing its suitability for use in consumer electronics, automotive systems, and industrial control applications. This device exemplifies Infineon's commitment to providing high-quality semiconductor solutions, supporting engineers in building robust and efficient electronic designs.
Type Transistor (BJT) - Discrete
Collector Current 0.5A
Collector emitter Voltage U(CEO) 30V
Content 1
DC Current gain hFE - reference Current 4µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.36W
Transit frequency f(T) 0.2GHz

Reviews

Be the first to submit a review

Trustpilot