Infineon BCR562E6327HTSA1 digital transistor PNP SOT 23 for switching tasks

MPN
BCR562E6327HTSA1
EAN-13
2050009810061
Order Code
16-5753
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

Infineon Technologies BCR562E6327HTSA1 is a digital PNP transistor encapsulated in the compact SOT-23 package, tailored for efficient switching tasks. This bipolar silicon transistor, part of Infineon's reliable range, integrates a resistor network, facilitating a reduced component count on PCBs and simplifying circuit design while optimising performance. Typically utilised in applications requiring low saturation voltage and high switching speed, the BCR562E6327HTSA1 is well-suited for driving loads in moderate power circuits, signal interfacing, and amplifications in various control systems. Its operational reliability and compatibility with standard circuit configurations make it a preferred choice in the design of compact electronic switching systems.
Type Digital transistor
Collector Current 500mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.33W

Reviews

Be the first to submit a review

Trustpilot