Infineon BCR401UE6327HTSA1 PMIC LED driver Surface-mount Tape on Full reel

MPN
BCR401UE6327HTSA1
EAN-13
2050009811693
Order Code
16-5744
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.406
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 10,550 availableBack-order availability date - 15/11/2026

Infineon Technologies BCR401UE6327HTSA1, a cutting-edge power management IC designed for efficient LED driving applications. Known alternately by its identifier 3028346, this surface-mount device is delivered in tape on a full reel, facilitating integration into automated assembly processes. The BCR401UE6327HTSA1 is renowned for its precise control capabilities, supporting a wide range of LED currents with high efficiency. Designed for reliability, it is ideal for use in general illumination, architectural lighting, and automotive applications where consistent performance and durability are paramount. Its compact design and robust functionality make it a versatile choice for engineers striving for excellence in LED management solutions.
Type SMD LED Driver
Channels 1
Maximum Input Volage 40V
Maximum Operating Temperature +150
Minimum Input Volage 1.4V
Mounting Type Surface-mount
Power output/channel 65mA
Product Type PMIC - LED driver

Reviews

Be the first to submit a review

Trustpilot