Infineon BCR148WH6327XTSA1 Digital transistor SOT 23 NPN

Order Code:

16-5740

Brand: Infineon Technologies MPN: BCR148WH6327XTSA1 EAN-13: 2050009809973
Qty Unit Price (Ex VAT)
50+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
400 in stock, despatched in 4 working days

Infineon Technologies' BCR148WH6327XTSA1 is a digital NPN bipolar transistor designed in a compact SOT-23 package. This silicon-based component is tailored for driving applications, where its inherent ability to function effectively as a switch within electronic circuits is crucial. With a primary focus on low current switching applications, it is an ideal choice for engineers in need of reliable performance in signal amplification and processing tasks within consumer electronics, telecommunications, and computer hardware scenarios. The BCR148WH6327XTSA1's specifications also make it suitable for integration into various transistor driver circuits, offering versatility and efficiency in design implementations.
Type Digital transistor
Collector Current 100mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.25W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot