Infineon BCR112E6327HTSA1 Digital Transistor SOT-23 NPN

MPN
BCR112E6327HTSA1
EAN-13
2050009807696
Order Code
16-5735
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
100+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

Infineon Technologies presents the BCR112E6327HTSA1, a compact digital NPN transistor housed in an SOT-23 package. This silicon-based transistor is designed for general-purpose switching applications, where a high degree of control is required. Its NPN configuration allows it to act as a suitable component in low-frequency load-switching circuits and as a driver stage in larger power amplifier setups. Additionally, the device can efficiently manage signal processing tasks by leveraging its characteristic low saturation voltage, which is essential for optimizing performance in portable electronic devices. Ideal for applications in consumer electronics, this transistor ensures reliable operation within the designed electrical specifications.
Type Digital transistor
Collector Current 100mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.20W

Reviews

Be the first to submit a review

Trustpilot