Christmas Opening Hours and Delivery Dates here

Industrial Signs IS5810SA Harmonised Cable Notice 130x60mm Pack of 10 S/A Vinyl

Order Code:

28-4233

Brand: Industrial Signs MPN: IS5810SA

Discontinued


These CAUTION labels warn others that; This installation has wiring colours to two versions of BS 7671.


  • Label: Mixed Cable Notice
  • Size: 130 x 60mm
  • Finish: Yellow/black on white
  • Range: Warning signs and labels
  • Self adhesive vinyl
  • Supplied in packs of 10
  • Industrial signs part no. IS5810SA
Type Mixed cable notice
Length 60mm
Width 130mm

Trustpilot