Industrial Signs IS54100R Periodic Inspection Label 130x60 - Pack of 100

Order Code:

28-4239

Brand: Industrial Signs MPN: IS54100R

Discontinued


These write on labels inform: IMPORTANT, This installation should be periodically inspected and tested and a report on its condition obtained as prescribed in the IEE Wiring Regulations BS 7671. There is also a place for the date and next inspection date.


  • Label: Periodic Inspection Roll
  • Size: 130 x 60mm
  • Finish: Black/red on matt white
  • Range: General products and data warning labels
  • Self adhesive write on vinyl
  • Supplied in packs of 100
  • Industrial signs part no. IS5410OR
Type Periodic inspection
Length 60mm
Width 130mm

Trustpilot