Industrial Signs IS2605RP Danger 400V 75x25 - Pack of 5 Rigid S/a Pvc

Order Code:

28-4216

Brand: Industrial Signs MPN: IS2605RP

Discontinued


This warning label reads 'Danger 400 Volts'


  • Warning label: Danger 400V
  • Size: 75 x 25mm
  • Finish: Yellow/black on white
  • Range: Warning signs and labels
  • Rigid self adhesive PVC
  • Supplied in packs of 5
  • Industrial signs part no. IS2605RP
Type Danger 400V
Length 25mm
Width 75mm

You may also like


Trustpilot