Industrial Signs 5 8112 Health & Safety Law Poster - 420x595mm Semi Rigid

MPN
5 8112
Order Code
28-4252

Discontinued


This warning label reads 'Health and Safety Law'. 'What you need to know'.


  • Warning label: 'Health and Safety Law'.
  • Type: What you need to know
  • Shape: Oblong - Portrait style
  • Size: 420 x 595mm
  • Finish: Colour pictures
  • Range: Warning signs and labels
  • Semi rigid, 275 micron
  • Supplied singly
  • Manufacturer's part: Industrial signs 58112 'Health and Safety' What you need to know
Finish Colour pictures
Size 420 x 595mm

Trustpilot