Incase 6ID-00021 Modern USB Headset Black Noise Cancelling Volume Control

MPN
6ID-00021
Brand
Incase
EAN-13
0650450265209
Order Code
19-1049
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £104.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Incase 6ID-00021 is a Modern USB Headset designed for users who demand clear communication and a high level of audio fidelity. This black noise-cancelling headset effectively reduces ambient noise, ensuring that voice transmission remains undistorted even in challenging environments, making it well-suited for tasks such as remote communication, virtual meetings, and digital collaboration. Integrated volume control allows for seamless audio adjustments, providing users with flexibility and control over sound levels during use. As a reliable component in computer-aided design (CAD) environments, software development, and technical support scenarios, this headset is an essential tool for maintaining professional communication across a wide range of engineering disciplines.
Type On ear
Colour Black
AC adapter included No
Cable Colour Black
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 61mm
Ear coupling Supraaural
Folding microphone Yes
Functions Microphone noise cancelling
Headset connection USB-A
Headset type Binaural
Height 172.7mm
Housing Material Acrylonitrile butadiene styrene (ABS), Polycarbonate (PC)
Mac operating systems supported Mac OS X 10.15 Catalina
Microphone mute Yes
Microphone noise-canceling Yes
Microphone type Boom
Plug and Play Yes
Product colour Black
Recommended usage Office/Call center
Transfer Type Corded (1075100)
USB connectivity Yes
USB connector USB Type-A
USB Type-C charging port No
Volume Control Button
Wearing style Head-band
Width 167.6mm
Windows operating systems supported Windows 10, Windows 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot