INCA INC-608GMS Laptop cooling stand Black Plastic 5 Fan Adjustable

MPN
INC-608GMS
Brand
INCA
EAN-13
8681949011467
Order Code
19-1048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

INCA INC-608GMS is a laptop cooling stand engineered to optimise thermal management and enhance device performance through effective heat dissipation. Manufactured from durable black plastic, this stand integrates five strategically placed fans that operate to diminish the thermal load on portable computers, reducing the risk of overheating during intensive tasks. Designed for versatility, the INC-608GMS offers adjustable height settings, ensuring ergonomic comfort while maintaining optimal airflow. It is particularly beneficial in engineering environments that utilise high-performance laptops for tasks such as CAD modelling, software development, and computational analysis, where efficient cooling is paramount for maintaining operational integrity. As a type of display mount and docking station, this laptop holder ensures that devices remain stable and adequately cooled, proving indispensable in both professional and technical settings.
Type Laptop stand
Adjustable Height Yes
Integral Fan Yes
Colour Black
Dimensions (L x W x H) 290 x 400 x 40 mm
Height 40mm
Length 290mm
Material Plastic
Volume 22dB
Weight 960g
Width 400mm

Reviews

Be the first to submit a review

Trustpilot