INCA INC-601GMS Laptop cooling stand USB hub black plastic

MPN
INC-601GMS
Brand
INCA
EAN-13
8697980468757
Order Code
19-1046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.31 £25.76
10+ £25.01
50+ £24.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

INCA INC-601GMS, is a laptop cooling stand and USB hub, is a multi-functional device designed to enhance the performance and lifespan of portable computing devices by reducing their operating temperatures. Constructed from durable black plastic, this cooling pad integrates a high-efficiency fan to ensure optimal heat dissipation, particularly useful in environments with intensive electronic demands. The stand also incorporates a USB hub, providing added connectivity options, which is beneficial in engineering applications that require peripheral management alongside consistent thermal regulation. Suitable for use in technical and industrial settings, the INC-601GMS serves as a stable laptop holder, facilitating both ergonomic workspace arrangements and the reliable operation of laptops under prolonged use.
Type Laptop stand
Adjustable Height Yes
Integral Fan Yes
Colour Black
Dimensions (L x W x H) 290 x 380 x 33 mm
Height 33mm
Length 290mm
Screen size diagonal (inches) 1inch
Volume 21dBa
Weight 1053g
Width 380mm

Reviews

Be the first to submit a review

Trustpilot