Inalways 0714 PCB Mount IEC Chassis Plug

MPN
0714
Brand
Inalways
Order Code
23-0102
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.28
25+ £1.11
100+ £0.880
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,040 in stockAdditional 1,000 due on 11/11/2026

A PCB mounting version mains inlet which complies with CEE22 and IEC320 providing a fast and economical method of on board mains connection.


  • Rated 10A
  • ENEC approved
  • ENEC, UL E94191, ENEC/FI 2016020 Approved
  • Inalways type 0714
Type C14
Current Rating 10A
Mounting Type Screw
Switch No
Contacts per Unit 3
Fuse Holder No
Termination Solder
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot