IMS 982.09.2510.001 MMCX Connector Socket Vertical 50 Ω Fits Dia 3.5 mm

Image Representative of Range

IMS 982.09.2510.001 MMCX Connector Socket Vertical 50 Ω Fits Dia 3.5 mm

MPN
982.09.2510.001
Brand
IMS
EAN-13
2050001285430
Order Code
12-1476
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 91 in stockContact us for additional stock

The IMS 982.09.2510.001 MMCX connector is a vertical socket designed with a 50 O impedance. It is commonly used in high-frequency devices and coaxial applications. This connector is ideal for antenna networks and communication equipment setups.
Type MMCX connector
Impedance 50Ω
Mounting Direction Vertical
Connector Type Socket, vertical vertical
Contact Termination Print
Material (details) Brass, gold plated

Reviews

Be the first to submit a review

Trustpilot