IMS 968.09.1420.011 MMCX Connector Plug Right Angle 50Ω 1 piece 6GHz

Image Representative of Range

IMS 968.09.1420.011 MMCX Connector Plug Right Angle 50Ω 1 piece 6GHz

MPN
968.09.1420.011
Brand
IMS
EAN-13
2050001285416
Order Code
12-1475
Country of Origin
Hungary
View Full Product Range (3)

Discontinued


The IMS MMCX connector plug, model 968.09.1420.011, features a right angle design and a 50 O impedance. This high-frequency coaxial connector is ideal for applications involving antenna connections and other RF communication equipment. It is typically utilised in compact tasks due to its small form factor and robust performance.
Type MMCX connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 196 U, RG 178 U, EF 178
Connector Type Plug, right angle
Material (details) Brass, gold plated

Trustpilot