IMS 1775.09.1420.021 MMCX Connector Right Angle Plug 50 Ω for Small Devices

Image Representative of Range

IMS 1775.09.1420.021 MMCX Connector Right Angle Plug 50 Ω for Small Devices

MPN
1775.09.1420.021
Brand
IMS
EAN-13
2050001285423
Order Code
12-1468
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The IMS MMCX connector plug is a right angle, 50 O coaxial connector. It is designed for high-frequency applications and is commonly used in RF and antenna connections. Typical applications include wireless devices and high-frequency communication equipment.
Type MMCX connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 174 U, RG 316 U, RG 188 U, EF 316
Connector Type Plug, right angle
Material (details) Brass, gold plated

Reviews

Be the first to submit a review

Trustpilot