IMS 11.2310.021 SMB Connector Socket Straight 50 Ω 1 piece

Image Representative of Range

IMS 11.2310.021 SMB Connector Socket Straight 50 Ω 1 piece

MPN
11.2310.021
Brand
IMS
EAN-13
2050001285461
Order Code
12-1466
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

IMS SMB connector socket, straight, with a 50 O impedance. This high-frequency connector is ideal for applications requiring reliable coaxial connections. It is commonly used in RF and microwave communications equipment.
Type SMB connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 174 U, RG 316 U, RG 188 U, EF 316
Connector Type Socket, straight
Contact Termination Crimp
Material (details) Brass, gold plated

Reviews

Be the first to submit a review

Trustpilot