Impact Torsion Bits TX20 x 25mm (Pack 5)

DEWALT Brand: DEWALT

The DEWALT Impact Torsion TORX Bits have a 15° torsion zone that allows the screw driver bit to flex rather than break and a full fit head prevents the rounding of the screw head and prevents 'cam out' (bit head slipping out of screw head due to the turning force). The magnetic screwlock enables tasks to be completed quicker and easier, reducing instances of dropped or lost screws.

Supplied in a pack of 5.

Pack of 5 DEWALT Impact Torsion Bits TX20 25mm

Description Image Product Buy Pricing (Ex VAT) Head Size Type Colour Drive Type Head Type Number of Pieces Overall Length
DEWALT DT7381T-QZ Impact Torsion Bits TX20 x 25mm (Pack 5)
DEWALT DT7381T-QZ Impact Torsion Bits TX20 x 25mm (Pack 5)
Standard range
Order code: 95-4309
MPN: DT7381T-QZ

Despatched within 4 working days - 20 in stock
1+ £5.41
Price per unit Ex VAT
TX20 Insert Bit Black 1/4" Hex Torx 5 25mm
DEWALT DT7382T-QZ Impact Torsion Bits TX25 x 25mm (Pack 5)
DEWALT DT7382T-QZ Impact Torsion Bits TX25 x 25mm (Pack 5)
Standard range
Order code: 95-4310
MPN: DT7382T-QZ

Despatched within 2 working days - 2 in stock
1+ £5.41
Price per unit Ex VAT
TX25 Insert Bit Black 1/4" Hex Torx 5 25mm
DEWALT DT7384T-QZ Impact Torsion Bits TX30 x 25mm (Pack 5)
DEWALT DT7384T-QZ Impact Torsion Bits TX30 x 25mm (Pack 5)
Standard range
Order code: 95-4311
MPN: DT7384T-QZ

Despatched within 2 working days - 20 in stock
1+ £5.41
Price per unit Ex VAT
TX30 Insert Bit Black 1/4" Hex Torx 5 25mm

Trustpilot