Impact Multi Material Drill Bit Range

DEWALT Brand: DEWALT

This DEWALT Impact Multi Material Drill Bit has the following specifications:

Diameter: 5.0mm.
Overall Length: 77mm.
Working Length: 45mm.

Description Image Product Buy Pricing (Ex VAT)
DEWALT DT60001-QZ Impact Multi Material Drill Bit 5.0mm
DEWALT DT60001-QZ Impact Multi Material Drill Bit 5.0mm
Standard range
Order code: 97-8523
MPN: DT60001-QZ

Despatched within 2 working days - 50 in stock
1+ £3.58
Price per unit Ex VAT
DEWALT DT60002-QZ Impact Multi Material Drill Bit 5.5mm
DEWALT DT60002-QZ Impact Multi Material Drill Bit 5.5mm
Standard range
Order code: 97-8524
MPN: DT60002-QZ

Despatched within 2 working days - 20 in stock
1+ £3.93
Price per unit Ex VAT
DEWALT DT60003-QZ Impact Multi Material Drill Bit 6.0mm
DEWALT DT60003-QZ Impact Multi Material Drill Bit 6.0mm
Standard range
Order code: 97-8525
MPN: DT60003-QZ

Despatched within 2 working days - 4 in stock
1+ £4.58
Price per unit Ex VAT
DEWALT DT60004-QZ Impact Multi Material Drill Bit 8.0mm
DEWALT DT60004-QZ Impact Multi Material Drill Bit 8.0mm
Standard range
Order code: 97-8526
MPN: DT60004-QZ

Despatched within 2 working days - 50 in stock
1+ £5.22
Price per unit Ex VAT

Trustpilot