IMOU Ipiece-S7XP-6M0WED-0360B Cruiser Dual 6MP Wi-Fi IP CCTV Dual Lens IP66

MPN
IPC-S7XP-6M0WED-0360B-imou
Brand
IMOU
EAN-13
6971927239559
Order Code
09-4787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £81.00 £68.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

The IMOU Cruiser Dual 6MP is a high-resolution Wi-Fi CCTV camera with a pixel count of 2304 x 1296, perfect for detailed video surveillance. This network IP camera is suitable for both indoor and outdoor use, offering versatile security solutions. Its advanced features make it ideal for monitoring homes, offices, and retail environments.
Type CCTV camera
IP Rating IP66
Resolution 2304 x 1296 p
App compatibility Yes
Audio detection Yes
Audio system 2-way
Auto-tracking Yes
Bluetooth No
Built-in HDD No
Built-in microphone Yes
Built-in siren Yes
Built-in speaker(s) Yes
Cables included USB
Camera type Rotatable/tilting camera
Card reader integrated Yes
Certification CE, UKCA
Cloud integration Manufacturer-specific
Colour White
Compatible memory cards MicroSD (TransFlash)
Connectivity technology Wired & Wireless
Day/night mode Yes
DC output current 1 A
DC output voltage 12
Depth 158.72mm
Dimensions (W x H x D) 124.98 x 201.9 x 158.72 mm
Ethernet interface type Fast Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Fixed focal length 3.6mm
Focal Length 3,6mm
Form Factor Turret
Frame Rate 15 fps
Height 201.9mm
Housing Material Plastic
Intelligent Video Surveillance (IVS) system features Human detection, Vehicle detection
International Protection (IP) code IP66
IR range (max.) 30m
Lens viewing angle, diagonal 107°
Lens viewing angle, horizontal 88°
Lens viewing angle, vertical 45°
Max. viewing angle hor. 88°
Maximum memory card size 256 GB
Maximum resolution 2304 x 1296 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting kit Yes
Mounting Type Desk
Night vision Yes
Night vision distance 30m
Number of cameras 1
Number of lenses 2
Number of sensors 2
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -20 - 50°C
Optical sensor size 25.4 / 2.8 mm (1 / 2.8)
Pan range 0 - 355°
Placement supported Outdoor
Power consumption (max) 12 W
Power source type DC
Power Supply PSU
Privacy masking Yes
Product colour White
Progressive scan Yes
Protection features Water resistant
PTZ control Yes
Reset button Yes
Screen size diagonal (inches) 1.0in
Screws included Yes
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Siren noise level 110 dB
Smartphone/tablet remote support Yes
Tilt angle range 0 - 90°
Total megapixels 3 MP
Transfer Type Wi-Fi
Used at Outdoors
Video compression formats H.264, H.265
Video motion detection Yes
Weatherproof Yes
Weight 642g
Width 124.98mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 6 (802.11ax)
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot