IMOU Ipiece-S2XP-6M0WED Ranger Dual 6MP Wi-Fi CCTV 2K Lens Night Vision

MPN
IPC-S2XP-6M0WED-imou
Brand
IMOU
EAN-13
6976391037014
Order Code
09-4785
Country of Origin
China
View Full Product Range (20)

Discontinued


Imou's Ranger Dual 6MP IPC-S2XP-6M0WED-imou is a Wi-Fi IP camera that supports resolutions up to 2304 x 1296. This network IP camera features dual lenses and versatile connectivity options ideal for home or office surveillance. As an advanced IP CCTV camera, it is suitable for both indoor and outdoor security applications.
Type CCTV camera
Resolution 2304 x 1296 p
(Ø) 82.2mm
App compatibility Yes
Audio detection Yes
Audio system 2-way
Auto-tracking Yes
Bluetooth No
Built-in HDD No
Built-in microphone Yes
Built-in speaker(s) Yes
Cables included USB
Camera type Rotatable/tilting camera
Card reader integrated Yes
Certification CE, UKCA
Cloud integration Manufacturer-specific
Colour White
Compatible memory cards MicroSD (TransFlash)
Connectivity technology Wired & Wireless
Day/night mode Yes
DC output current 1.5 A
DC output voltage 5
Depth 82.2mm
Digital zoom 8x
Dimensions (Ø x H) 82.2 mm x 115.4 mm
Ethernet interface type Fast Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Fixed focal length 3.6mm
Focal Length 3,6mm
Frame Rate 15 fps
Height 115.4mm
Intelligent Video Surveillance (IVS) system features Human detection, Pet detection
IR range (max.) 15m
Lens viewing angle, diagonal 101°
Lens viewing angle, horizontal 84°
Lens viewing angle, vertical 45°
Max. viewing angle hor. 84°
Maximum memory card size 256 GB
Maximum resolution 2304 x 1296 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting kit Yes
Mounting Type Desk
Night vision Yes
Night vision distance 15m
Number of cameras 1
Number of lenses 2
Number of sensors 2
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -10 - 45°C
Optical sensor size 25.4 / 2.8 mm (1 / 2.8)
Pan range 0 - 355°
Placement supported Indoor
Power consumption (max) 5.65 W
Power source type DC
Power Supply PSU
Privacy masking Yes
Product colour White
Progressive scan Yes
PTZ control Yes
Reset button Yes
Screws included Yes
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Smartphone/tablet remote support Yes
Sustainability compliance Yes
Tilt angle range 0 - 90°
Total megapixels 3 MP
Transfer Type Wi-Fi
Used at Indoors
Video compression formats H.264, H.265
Video motion detection Yes
Weight 225g
Width 82.2mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)

Trustpilot