IMOU Ipiece-GS7EP-3M0WE Cruiser 2K Wi-Fi CCTV 5MP Night Vision IP66

MPN
IPC-GS7EP-3M0WE-imou
Brand
IMOU
EAN-13
6971927235001
Order Code
09-4780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £59.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The IMOU Cruiser 2 2K IPC-GS7EP-3M0WE-imou is a versatile Wi-Fi CCTV camera featuring 2304 x 1296 pixel resolution for clear video surveillance. Designed for both indoor and outdoor use, this IP camera is perfect for home or small business security. With easy network connectivity, the IMOU IP-Kamera provides reliable monitoring and remote access capabilities.
Type CCTV camera
IP Rating IP66
Resolution 2304 x 1296 p
AC adapter included Yes
Alert notification type Text alert message
Anchors included Yes
Antenna type External
Antennas quantity 2
App compatibility Yes
Audio system 2-way
Bluetooth No
Built-in HDD No
Built-in microphone Yes
Built-in siren Yes
Built-in speaker(s) Yes
Camera pan control Yes
Camera tilt control Yes
Camera type Rotatable/tilting camera
Cloud integration Manufacturer-specific
Colour White
Compatible memory cards MicroSD (TransFlash)
Compliance certificates CE, UKCA
Configurable region Yes
Connectivity technology Wired & Wireless
DC output current 1 A
DC output voltage 12
Depth 132.7mm
Digital zoom 8x
Dimensions (W x H x D) 110.4 x 128.8 x 132.7 mm
Enclosure material Plastic
Ethernet interface type Fast Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Focal Length 3,6mm
Form Factor Spherical
Frame Rate 30 fps
Frequency band 2.4 GHz
Height 128.8mm
Housing Material Plastic
Intelligent Video Surveillance (IVS) system features Human detection, Vehicle detection
International Protection (IP) code IP66
IR range (max.) 30m
Lens Diameter 3.6mm
Lens viewing angle, diagonal 100°
Lens viewing angle, horizontal 8°
Lens viewing angle, vertical 42°
Manual Yes
Max. viewing angle hor. 85°
Maximum memory card size 256 GB
Maximum resolution 2304 x 1296 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting template Yes
Mounting Type Ceiling/wall
Night vision Yes
Night vision distance 30m
Number of cameras 1
Number of lenses 1
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -30 - 60°C
Optical sensor size 25.4 / 2.8 mm (1 / 2.8)
Pan range 0 - 340°
Placement supported Outdoor
Power consumption (typical) 12 W
Power source type DC
Product colour White
Progressive scan Yes
Reset button Yes
Screws included Yes
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Siren noise level 110 dB
Sustainability compliance Yes
Tilt angle range 0 - 90°
Total megapixels 3 MP
Transfer Type Wi-Fi
Used at Outdoors
Video compression formats H.264, H.265
Video motion detection Yes
Waterproof connector Yes
Weatherproof Yes
Weight 423g
Width 110.4mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 6 (802.11ax)
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot