IMOU Ipiece-GS2DP-5K0W Rex 3D Wi-Fi IP CCTV Camera 3K AI Tracking Night Vision

MPN
IPC-GS2DP-5K0W-imou
Brand
IMOU
EAN-13
6971927237555
Order Code
09-4779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £50.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The IMOU Rex 3D 3K IPC-GS2DP-5K0W-imou is a Wi-Fi IP CCTV camera with a resolution of 2688 x 1620 pixels. It offers high-definition video capturing and is ideal for home or business security applications. This network IP camera allows for remote monitoring over the internet, making it a versatile security solution.
Type CCTV camera
Resolution 2688 x 1620 p
(Ø) 90mm
AC adapter included Yes
Alert notification type Text alert message
Audio system 2-way
Auto-tracking Yes
Bluetooth No
Built-in HDD No
Built-in microphone Yes
Built-in siren Yes
Built-in speaker(s) Yes
Cables included USB
Camera type Rotatable/tilting camera
Card reader integrated Yes
Colour Black
Compatible memory cards MicroSD (TransFlash)
Compliance certificates CE
Configurable region Yes
Connectivity technology Wired & Wireless
DC output current 1 A
DC output voltage 5
Diameter 9cm
Dimensions (Ø x H) 90 mm x 107.4 mm
Ethernet interface type Fast Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Focal Length 3,6mm
Form Factor Spherical
Frame Rate 30 fps
Frequency band 2.4 GHz
Height 107.4mm
Intelligent Video Surveillance (IVS) system features Human detection, Pet detection, Abnormal sound detection
IR range (max.) 10m
Lens Diameter 3.6mm
Lens viewing angle, diagonal 91°
Lens viewing angle, horizontal 77°
Lens viewing angle, vertical 40°
Manual Yes
Max. viewing angle hor. 77°
Maximum memory card size 256 GB
Maximum operating distance 50m
Maximum resolution 2688 x 1620 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting Type Desk
Night vision Yes
Night vision distance 10m
Number of cameras 1
Number of lenses 1
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -10 - 45°C
Optical sensor size 25.4 / 3 mm (1 / 3)
Pan range 0 - 355°
Placement supported Indoor
Power source type USB
Privacy protection Yes
Product colour Black
Progressive scan Yes
Reset button Yes
Screws included Yes
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Sustainability compliance Yes
Tilt angle range 0 - 90°
Total megapixels 5 MP
Transfer Type Wi-Fi
USB port Yes
Used at Indoors
Video compression formats H.264, H.265
Video motion detection Yes
Weight 206g
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot