IMOU Ipiece-F46FEP-D-0280B Bullet 2 Pro 4MP Wi-Fi CCTV Camera IP67 Night Vision

MPN
IPC-F46FEP-D-0280B-imou
Brand
IMOU
EAN-13
6971927232444
Order Code
09-4777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £99.95 £84.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The IMOU Bullet 2 Pro 4MP IPC-F46FEP-D-0280B-imou is a Wi-Fi IP CCTV camera offering a resolution of 2560 x 1440p. It provides reliable network connectivity and is ideal for home and small business security monitoring. This IP camera features remote viewing capabilities, making it suitable for real-time surveillance and peace of mind.
Type CCTV camera
IP Rating IP67
Resolution 2560 x 1440 p
(Ø) 74.2mm
AC adapter included Yes
Alert notification type Text alert message
Antenna type External
Antennas quantity 2
App compatibility Yes
Audio system 2-way
Bluetooth No
Built-in HDD No
Built-in light Yes
Built-in microphone Yes
Built-in speaker(s) Yes
Camera type Bullet camera
Card reader integrated Yes
Certification CE, FCC
Compatible memory cards MicroSD (TransFlash)
Connectivity technology Wired & Wireless
Depth 152.8mm
Digital zoom 16x
Dimensions (Ø x D) 74.2 mm x 152.8 mm
Enclosure material Metal
Ethernet interface type Fast Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Fixed focal length 2.8mm
Focal Length 2,8mm
Form Factor Bullet
Frame Rate 25 fps
Frequency band 2.4 GHz
Height 74.2mm
Housing Material Metal
International Protection (IP) code IP67
IR range (max.) 30m
LED Type IR
Lens viewing angle, diagonal 114°
Lens viewing angle, horizontal 95°
Lens viewing angle, vertical 52°
Manual Yes
Max. viewing angle hor. 81°
Maximum aperture number 1.6
Maximum memory card size 256 GB
Maximum operating distance 100m
Maximum resolution 2560 x 1440 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting Type Ceiling/wall
Night vision Yes
Night vision distance 30m
Number of cameras 1
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -30 - 60°C
Optical sensor size 25.4 / 3 mm (1 / 3)
Placement supported Outdoor
Power consumption (typical) 7 W
Power source type AC
Product colour White
Progressive scan Yes
Protection features Dust resistant, Water resistant
Reset button Yes
Screws included Yes
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Siren noise level 110 dB
Supported network protocols ONVIF
Total megapixels 4 MP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 44°
Video compression formats H.264, H.265
Video motion detection Yes
Voltage 12 V
Waterproof connector Yes
Weatherproof Yes
Weight 450g
Width 74.2mm
Wi-Fi Yes
Wi-Fi data rate (max) 150 Mbit/s
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot