IMOU Ipiece-C22FP-C Versa CCTV Camera: 1080p Night Vision IP65-Rated

MPN
IPC-C22FP-C-imou
Brand
IMOU
EAN-13
6971927233090
Order Code
09-4774
Country of Origin
China
View Full Product Range (20)

Discontinued


The IMOU Versa IPC-C22FP-C-imou is a Wi-Fi IP CCTV camera capable of recording in 1920 x 1080p resolution. It features reliable network connectivity, making it ideal for both home and office security applications. This IP camera provides clear video surveillance, suitable for monitoring entrances and driveways.
Type CCTV camera
IP Rating IP65
Resolution 1920 x 1080 p
AC adapter included Yes
Alert notification type Text alert message
App compatibility Yes
Audio system 2-way
Bluetooth No
Built-in HDD No
Built-in light Yes
Built-in microphone Yes
Built-in siren Yes
Built-in speaker(s) Yes
Cables included AC
Camera type Compact camera
Card reader integrated Yes
Cloud integration Manufacturer-specific
Colour White
Compatible memory cards MicroSD (TransFlash)
Compliance certificates CE
Connectivity technology Wireless
DC output current 1 A
DC output voltage 5
Depth 51mm
Digital zoom 8x
Dimensions (W x H x D) 72 x 52 x 51 mm
Ethernet LAN No
Focal Length 2,8mm
Form Factor Bullet
Frame Rate 30 fps
Height 52mm
Intelligent Video Surveillance (IVS) system features Abnormal sound detection, Human detection
International Protection (IP) code IP65
IR range (max.) 20m
LED indicators Yes
LED Type IR
Lens Diameter 2.8mm
Lens viewing angle, diagonal 114°
Lens viewing angle, horizontal 97°
Lens viewing angle, vertical 52°
Manual Yes
Max. viewing angle hor. 97°
Maximum memory card size 256 GB
Maximum operating distance 50m
Maximum resolution 1920 x 1080 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting template Yes
Mounting Type Desk/Wall
Night vision Yes
Night vision distance 20m
Number of cameras 1
Number of lenses 1
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -20 - 45°C
Optical sensor size 25.4 / 2.8 mm (1 / 2.8)
Placement supported Indoor & outdoor
Power consumption (typical) 3.5 W
Power source type DC
Product colour White
Progressive scan Yes
Reset button Yes
Screws included Yes
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Siren noise level 120 dB
Supported network protocols ONVIF
Sustainability compliance Yes
Total megapixels 2 MP
Transfer Type Wi-Fi
Vertical viewing angle 52°
Video compression formats H.264, H.265
Video motion detection Yes
Weight 120g
Width 72mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Zoom capability Yes

Trustpilot