IMOU Ipiece-A32EP-L-V2 A1 2K Wi-Fi CCTV Camera 3MP 360° Smart Tracking

MPN
IPC-A32EP-L-V2-imou
Brand
IMOU
EAN-13
6971927237968
Order Code
09-4773
Country of Origin
China
View Full Product Range (20)

Discontinued


The IMOU A1 2K IPC-A32EP-L-V2 IP camera, offering a resolution of 2304 x 1296 p, is designed by IMOU. This Wi-Fi CCTV camera features advanced network capabilities for reliable home security monitoring. Typically used for residential and small business surveillance, it ensures clear and detailed video capture.
Type CCTV camera
Resolution 2304 x 1296 p
(Ø) 77.4mm
App compatibility Yes
Camera type Rotatable/tilting camera
Cloud integration Manufacturer-specific
Colour White
Dimensions (Ø x H) 77.4 mm x 106.2 mm
Focal Length 3,6mm
Height 106.2mm
IR range (max.) 10m
Max. viewing angle hor. 83°
Misc Attribute microSD card (up to 256 GB)
Power Supply PSU
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Weight 197g

Trustpilot